help desk software
DATA SHEET

LFBK1005LL181-T

Taiyo Yuden

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 300mA 500mOhm DCR 0402 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK1005LL181-T
Alias/AKA:
BK1005LL181-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Dimension:
1.05 x 0.55 x 0.55 mm
Case Size:
0402
Family:
BK
Maximum DC Current:
300 mA
Impedance:
180 Ohm
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 300mA 500mOhm DCR 0402 T/R
Search Keywords:
LFBK1005LL181T
   This product has been discontinued by the supplier
Minimum Order:
10000
Multiple:
10000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides