help desk software
DATA SHEET

LFBK2125HS220-T

Taiyo Yuden

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 50mOhm DCR 0805 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK2125HS220-T
Alias/AKA:
BK2125HS220-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Maximum DC Current:
1.2 A
Family:
BK
Impedance:
22 Ohm
Case Size:
0805
Dimension:
2.3 x 1.45 x 1.05mm mm
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 50mOhm DCR 0805 T/R
Search Keywords:
LFBK2125HS220T
  This product is discontinued, but still in stock
IN STOCK: 20,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0642
$256.800
8,000
$0.0295
$236.000
16,000
$0.0288
$460.800
32,000 +
$0.0286
$915.200
Tools/3D Models
Product Guides