MAMK2520T1R0M
Taiyo YudenInductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.7A 0.059Ohm DCR 1008 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
MAMK2520T1R0M
Alias/AKA:
LQMAMK2520T1R0M
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Inductance:
1 uH
Type:
Power Chip7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.7 A
Maximum DC Resistance:
0.059 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.7A 0.059Ohm DCR 1008 T/R
Search Keywords:
MAMK2520T1R0M
IN STOCK:
26,198
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0733
$219.900
6,000
$0.0722
$433.200
9,000
$0.0644
$579.600
12,000
$0.0634
$760.800
27,000
$0.0605
$1,633.500
51,000
$0.0585
$2,983.500
102,000
$0.0576
$5,875.200
150,000
+
$0.0568
$8,520.000
Product Guides