NRG4026T470M
Taiyo YudenInductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.65A 0.39Ohm DCR 1515 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRG4026T470M
RoHS:
Yes
HTS:
8504500000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
650 mA
Maximum DC Resistance:
300(Typ) mOhm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.65A 0.39Ohm DCR 1515 T/R
This product is not in stock and cannot be back-ordered
Product Guides