Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
OVS-5J
RoHS:
No
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block
Dimension:
304.8 x 124 x 69.9 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 60A
Search Keywords:
OVS5J
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides