help desk software
DATA SHEET

TTC-176-2

Tamura

Telecom Transformer 1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-176-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
360
Package Type:
Maximum Insertion Loss:
1.6@1KHz dB
Family:
TTC
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
75(Typ) Ohm
Maximum DCR Secondary Side:
95(Typ) Ohm
Dimension:
20.3 x 30.5 x 12.7 mm
Maximum Isolation Voltage:
1500 Vrms
Telecom Transformer 1:1 75Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
TTC1762
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.612
$28.060
50
$4.533
$226.650
100
$4.324
$432.400
360
$4.014
$1,445.040
720
$3.954
$2,846.880
1,080
$3.894
$4,205.520
2,520
$3.836
$9,666.720
5,040 +
$3.694
$18,617.760
Tools/3D Models
Product Guides