help desk software
DATA SHEET

TTC-247

Tamura

Telecom Transformer 1:0.4989-0.5011/1:0.98-1.02 22Ohm/44Ohm Prim. DCR 56Ohm Sec. DCR 5Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-247
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Dimension:
20.6 x 18 x 19.1 mm
Family:
TTC
Maximum Interwinding Capacitance:
N/A
Maximum Insertion Loss:
N/A
Maximum Isolation Voltage:
1500 Vrms
Maximum DCR Primary Side:
22(Typ)/44(Typ) Ohm
Maximum DCR Secondary Side:
56(Typ) Ohm
Telecom Transformer 1:0.4989-0.5011/1:0.98-1.02 22Ohm/44Ohm Prim. DCR 56Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords:
TTC247
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.97
$129.700
25
$6.16
$154.000
50
$3.00
$150.000
100
$2.87
$287.000
250
$2.65
$662.500
500
$2.52
$1,260.000
1,000 +
$2.39
$2,390.000
Tools/3D Models
Product Guides