help desk software
DATA SHEET

TTC-5008

Tamura

Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-5008
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Isolation Voltage:
1875 Vrms
Maximum Interwinding Capacitance:
N/A
Maximum DCR Secondary Side:
120(Typ) Ohm
Family:
TTC
Maximum Insertion Loss:
2.5@1KHz dB
Maximum DCR Primary Side:
108(Typ) Ohm
Dimension:
22.5 x 23 x 13.8 mm
Life Cycle:
Discontinued
Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
TTC5008
  This product is discontinued, but still in stock
IN STOCK: 376
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$26.30
$78.900
10
$16.41
$164.100
25
$8.00
$200.000
50 +
$7.60
$380.000
Tools/3D Models
Product Guides