Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tamura
Part No:
TTC-8103
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
N/A
Dimension:
25.4 x 12.7 x 6.2 mm
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Maximum Isolation Voltage:
1500 Vrms
Family:
TTC
Life Cycle:
Discontinued
Telecom Transformer 1CT:1/1CT:1CT 16Term. Gull Wing SMD
Search Keywords:
TTC8103
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
+
$36.74
$73.480
Product Guides