CGGP.18.4.C.02
TaoglasRF Antenna - UHF - 1.574GHz to 1.576GHz - Ceramic Patch - 2 Bands - 2.4 VSWR - 3dBi Gain - Pin Termination - Adhesive Mounting. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taoglas
Part No:
CGGP.18.4.C.02
RoHS:
Yes
HTS:
8529104040
ECCN:
7A994
Supplier Standard Pack
100
Package Type:
Tray
The Taoglas CGGP.18.4.C.02 is a compact and highly efficient GPS/GLONASS/Galileo dual-band patch antenna, designed for easy integration into various applications. With its miniature size of 18*18*4mm, this antenna ensures reliable and accurate positioning in a compact form factor. The CGGP.18.4.C.02 is built with high-quality materials and advanced technology, allowing it to deliver excellent performance even in challenging environments. Whether you are developing a tracking device, navigation system, or other GPS-enabled device, this patch antenna provides the ideal solution for reliable and precise positioning.
Search Keywords:
CGGP184C02
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.72
$168.000
50
$6.62
$331.000
100
$6.44
$644.000
300
$5.94
$1,782.000
500
$5.86
$2,930.000
1,000
$5.77
$5,770.000
2,500
+
$5.59
$13,975.000
Product Guides