FXP290.07.0100A
TaoglasRF Antenna - UHF (300MHz to 1GHz) - 915MHz (902MHz to 928MHz) - Flat Patch - 1 Band - 2 VSWR - 1.5dBi Gain - 5 W - IPEX MHF2 - 100mm Cable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taoglas
Part No:
FXP290.07.0100A
RoHS:
Yes
HTS:
8529104040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Center Frequency:
N/A
Dimension:
75.4 x 45.4661mmmm
The Taoglas FXP290.07.0100A is a high-performance Flex PCB Antenna designed for optimal performance in the 915MHz frequency band. With a gain of 1.5dBi, this antenna provides excellent signal strength and coverage for wireless communication applications. Featuring a flexible printed circuit board (PCB) design, the FXP290 antenna offers versatility in mounting options, making it ideal for a wide range of applications. It is equipped with a 100mm 1.13 coaxial cable with an I-PEX MHF®IU.FL (U.FL) connector, ensuring seamless connectivity to your wireless device.Whether used for IoT, M2M, or other wireless applications, the FXP290.07.0100A antenna from Taoglas delivers reliable and efficient performance, allowing for seamless communication in any wireless network.
Search Keywords:
FXP290070100A
IN STOCK:
7,454
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$13.28
$66.400
25
$12.11
$302.750
50
$11.60
$580.000
100
$11.14
$1,114.000
300
$10.72
$3,216.000
500
$10.45
$5,225.000
1,000
+
$10.30
$10,300.000
Product Guides