MLF2012D68NM
TDK CorporationInductor RF Chip Shielded Multi-Layer 68nH 20% 50MHz 15Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MLF2012D68NM
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Inductance:
68 nH
Type:
RF Chip
Impedance:
N/A
Tolerance:
20 %
Technology:
Multi-Layer
Maximum DC Current:
300 mA
Maximum DC Resistance:
150 mOhm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
Inductor RF Chip Shielded Multi-Layer 68nH 20% 50MHz 15Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R
This product is discontinued, but still in stock
IN STOCK:
4,420
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.0517
$206.800
8,000
$0.0478
$382.400
16,000
$0.0400
$640.000
32,000
+
$0.0390
$1,248.000
Product Guides