help desk software
DATA SHEET

MMZ0603S100C

TDK Corporation

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 500mA 120mOhm DCR 0201

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ0603S100C
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Dimension:
0.63 x 0.33 x 0.33 mm
Impedance:
10 Ohm
Maximum DC Current:
500 mA
Family:
MMZ
Case Size:
0201
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 500mA 120mOhm DCR 0201
Search Keywords:
MMZ0603S100C
  This product is discontinued, but still in stock
IN STOCK: 13,990
Can Ship immediately
You may purchase in-stock quantity up to 13,990
Minimum Order:
15000
Available in less than min:
13990
Multiple:
15000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0387
$0.0387
15,000
$0.0352
$528.0000
30,000
$0.0328
$984.0000
45,000
$0.0275
$1,237.5000
60,000 +
$0.0268
$1,608.0000
RECOMMENDED REPLACEMENT
MMZ0603S100CT000
MMZ0603S100CT000
VIEW PRODUCT
Tools/3D Models
Product Guides