MMZ1005S182ET000
TDK CorporationFerrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 1.65Ohm DCR 0402
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005S182ET000
RoHS:
Yes
HTS:
8532240020
Supplier Standard Pack
10000
Package Type:
Reel
Family:
MMZ
Case Size:
0402
Dimension:
1.05 x 0.55 x 0.55 mm
Maximum DC Current:
200 mA
Impedance:
1.8 KOhm
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 1.65Ohm DCR 0402
Search Keywords:
MMZ1005S182ET000
IN STOCK:
0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
10 Weeks
Product Guides