help desk software
DATA SHEET

MMZ1005S601AT000

TDK Corporation

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 400mOhm DCR 0402 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005S601AT000
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Dimension:
1.05 x 0.55 x 0.55 mm
Family:
MMZ
Case Size:
0402
Impedance:
240 Ohm
Maximum DC Current:
400 mA
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 400mOhm DCR 0402 T/R
Search Keywords:
MMZ1005S601AT000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10000
Multiple:
10000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
MMZ1005S241C
MMZ1005S241C
VIEW PRODUCT
Tools/3D Models
Product Guides