help desk software
DATA SHEET

MMZ1005S601E

TDK Corporation

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 700mOhm DCR 0402

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005S601E
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Maximum DC Current:
300 mA
Case Size:
0402
Family:
MMZ
Dimension:
1.05 x 0.55 x 0.55 mm
Impedance:
600 Ohm
Life Cycle:
Discontinued & Replaced
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 700mOhm DCR 0402
Search Keywords:
MMZ1005S601E
  This product is discontinued, but still in stock
IN STOCK: 7,823
Ships today, if you order in
You may purchase in-stock quantity up to 7,823
Minimum Order:
10000
Available in less than min:
7823
Multiple:
10000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0616
$0.0616
10,000
$0.0560
$560.0000
20,000
$0.0523
$1,046.0000
30,000
$0.0438
$1,314.0000
40,000 +
$0.0427
$1,708.0000
RECOMMENDED REPLACEMENT
MMZ1005S601ET000
MMZ1005S601ET000
VIEW PRODUCT
Tools/3D Models
Product Guides