MMZ1005Y301CT000
TDK CorporationFerrite Beads Multi-Layer 300Ohm 25% 100MHz 250mA 380mOhm DCR 0402 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MMZ1005Y301CT000
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack
10000
Package Type:
Reel
Maximum DC Current:
250 mA
Impedance:
300 Ohm
Family:
MMZ
Dimension:
1.05 x 0.55 x 0.55 mm
Case Size:
0402
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 250mA 380mOhm DCR 0402 T/R
Search Keywords:
MMZ1005Y301CT000
IN STOCK:
0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
10 Weeks
Product Guides