MPZ1005S300CT000
TDK CorporationFerrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 1.7A 50mOhm DCR 0402 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
MPZ1005S300CT000
RoHS:
Yes
HTS:
8504508000
COO:
JP
Supplier Standard Pack
10000
Package Type:
Reel
Impedance:
30 Ohm
Maximum DC Current:
1.7 A
Dimension:
1.05 x 0.55 x 0.55 mm
Case Size:
0402
Family:
MPZ
Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 1.7A 50mOhm DCR 0402 T/R
Search Keywords:
MPZ1005S300CT000
IN STOCK:
0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
10 Weeks
Product Guides