help desk software
DATA SHEET

DPP50-15

TDK-Lambda

AC/DC Power Supply Single-OUT 15V 3.4A 50W 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
DPP50-15
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
85 to 264 V
Dimension:
45 x 91 x 75 mm
AC/DC Power Supply Single-OUT 15V 3.4A 50W 7-Pin
Search Keywords:
DPP5015
IN STOCK: 14
Can Ship immediately
On Order:
20   can ship 3/24/25 
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.09
$79.090
5
$75.14
$375.700
10
$71.38
$713.800
20 +
$67.42
$1,348.400
Tools/3D Models
Product Guides