016298821
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
016298821
Alias/AKA:
1SNA162988R2100
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Enhance your electrical connections with the TE Connectivity/ABB Entrelec part 1SNA162988R2100. This ABB-connection screw terminal block from the SNA Series is a reliable and efficient solution for joining wires securely in a convenient manner. Trust in the quality and performance of this essential component for your electrical projects.
Search Keywords:
016298821
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$12.83
$128.300
30
$12.43
$372.900
50
$11.88
$594.000
100
$11.37
$1,137.000
250
$10.90
$2,725.000
500
$10.61
$5,305.000
1,000
+
$10.45
$10,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
183073-1
PLUG ASS'Y 23-24STD.SEX SRS.
D-SCE-1K-12-50-S1-4
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Po...
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
769-105/021-000
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - coding fi...