1SET111018R0000
TE Connectivity / ABB EntrelecFerrule - Pin Dia 4.5 mm - 8 AWG ( 10 mm² ) Wire Size - .178 in (4.5 mm) Barrel Inside Dia - 15 mm ( .591 in ) Strip Length - Closed - Brown.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET111018R0000
RoHS:
Yes
HTS:
8536908585
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1000
Wire Size:
8 AWG, 10 mm²
The 1SET111018R0000 is ferrule with overall length of 22 mm ( .866 in ). Operating temperature range is up to 105 °C ( 221 °F ).
Search Keywords:
1SET111018R0000
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0904
$90.400
3,000
$0.0798
$239.400
8,000
$0.0721
$576.800
25,000
$0.0706
$1,765.000
50,000
$0.0699
$3,495.000
100,000
$0.0692
$6,920.000
150,000
$0.0658
$9,870.000
250,000
+
$0.0651
$16,275.000
CUSTOMERS
ALSO BOUGHT
1SET111014R0000
Ferrule - Pin Dia 2.8 mm - 12 AWG ( 4 mm² ) Wire Size - .111 in (2.8 mm) Barrel Inside Dia...
280001-9
250 FASTON,REC.,14-17 AWG,TPBR
1SET111016R0000
Ferrule - Pin Dia 3.5 mm - 10 AWG ( 6 mm² ) Wire Size - .138 in (3.5 mm) Barrel Inside Dia...
280232
250 FASTON POST INS.,REC.,1 POS,NATRUAL
60851-1
250 FASTON REC 12-10 AWG TPBR