help desk software
DATA SHEET

1SET111022R0000

TE Connectivity / ABB Entrelec

Ferrule - Pin Dia 7.3 mm - 3 AWG ( 25 mm² ) Wire Size - .288 in (7.3 mm) Barrel Inside Dia - 19 mm ( .748 in ) Strip Length - Closed - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET111022R0000
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Wire Size:
3 AWG, 25 mm²
The 1SET111022R0000 is ferrule with overall length of 30 mm ( 1.181 in ). Operating temperature range is up to 105 °C ( 221 °F ).
Search Keywords:
1SET111022R0000
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2487
$124.350
2,500
$0.2027
$506.750
5,000
$0.1984
$992.000
7,500
$0.1943
$1,457.250
10,000
$0.1924
$1,924.000
25,000
$0.1904
$4,760.000
50,000
$0.1885
$9,425.000
100,000 +
$0.1866
$18,660.000
Tools/3D Models