1SNA190003R2200
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA190003R2200
Alias/AKA:
019000322
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Distribution Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Solder Lug3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
N/A
Wire Size:
300 AWG
Operating Temperature:
-55 to 110 °C
The TE Connectivity/ABB Entrelec part 1SNA190003R2200 is an ABB-Connection - SNA Series screw terminal block designed for reliable and secure electrical connections. This high-quality terminal block is ideal for various industrial applications where a durable and easy-to-install wiring solution is needed.