Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA510124R0000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Short-Time Withstanding Current Rating @ 1s:
720 A
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Tool Size:
.217 in, 5.5 mm
Product Spacing:
.433 in, 11 mm
Modular Terminal Block Product Type:
Ring Lug Terminal Block
Tightening Torque:
10.6 in-lbs, 1.2 Nm
Number of Levels:
1
Current Rating (CSA):
30 A
Wire Size:
10 AWG, 6 mm²
Housing Material:
Polyamide
Product Width:
.433 in, 11 mm
UL Flammability Rating:
UL 94V-0
IP Rating:
IP10
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Voltage Rating (IEC):
800 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Current Rating (IEC):
41 A
Connector Mounting Type:
DIN Rail
Voltage Rating (CSA):
600 V
Power Loss:
1.3 W
Product Depth:
2.055 in, 52.2 mm
Contact Current Rating (Max):
41 A
Number of Positions:
2
Block Function:
Feed-Through
Current Rating (UL):
30 A
Primary Product Color:
Gray
Termination Method to Wire & Cable:
Screw Terminal
Product Length:
2.055 in, 52.2 mm
Product Height:
1.759 in, 44.7 mm
Product Weight:
19.04 g, .671 oz
Operating Voltage:
800 VAC
This TE Connectivity/ABB Entrelec part 1SNA510124R0000, with the short description RGW6-T-V0, is a high-quality terminal block designed for industrial applications. The RGW6-T-V0 terminal block features a sturdy construction and reliable connection points, making it ideal for secure and efficient electrical connections. Trust in this TE Connectivity/ABB Entrelec terminal block for your wiring needs.
Search Keywords:
1SNA510124R0000
IN STOCK:
32
Ships today, if you order in
You may purchase in-stock quantity up to 32
Minimum Order:
40
Available in less than min:
32
Multiple:
40
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$6.761
$6.761
40
$6.146
$245.840
80
$5.441
$435.280
120
$5.349
$641.880
280
$5.016
$1,404.480
520
$4.927
$2,562.040
1,000
$4.871
$4,871.000
2,520
$4.816
$12,136.320
5,000
+
$4.768
$23,840.000
Tools/3D Models
Product Guides