help desk software
DATA SHEET

1SNK505316R0000

TE Connectivity / ABB Entrelec

Screw Clamp Terminal Block-Double Deck-Grey

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK505316R0000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
5.2 mm
Number of Circuits:
13829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
27/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
-55 to 110 °C
Screw Clamp Terminal Block-Double Deck-Grey
Search Keywords:
1SNK505316R0000
IN STOCK: 100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.32
$61.600
25
$8.44
$211.000
50
$7.58
$379.000
100
$7.20
$720.000
250
$6.74
$1,685.000
500
$6.67
$3,335.000
1,000 +
$6.61
$6,610.000
Tools/3D Models
Product Guides