Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK531010R0000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Current Rating (CSA):
310 A
Product Depth:
107 mm
Power Loss:
9.9 W
Block Function:
Feed-Through
Voltage Rating (IEC):
1000 V
Number of Circuits:
1
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
50 – 150 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
1000 V
Number of Poles:
1
Current Rating (UL):
310 A
Voltage Rating (CSA):
1000 V
Impulse Withstanding Voltage Rating (IEC):
12000 V
Connector Mounting Type:
DIN Rail
Current Rating (IEC):
309 A
Number of Positions:
2
Primary Product Color:
Gray
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Short-Time Withstanding Current Rating @ 1s:
18000 A
Product Height:
119.4 mm
Gauge Type:
B14
Housing Material:
Polyamide
Number of Levels:
1
Tightening Torque:
177 in-lbs, 20 Nm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Wire Stripping Length:
1.575 in, 40 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Weight:
318 g, 12.52 oz
Tool Size:
.315 in, 8 mm
Product Spacing:
1.22 in, 31 mm
Dielectric Withstanding Voltage (Max):
3820 V
Wire Size:
350 kcmil
ZS150
Search Keywords:
1SNK531010R0000
IN STOCK:
5
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$19.11
$95.550
25
$17.68
$442.000
50
$17.17
$858.500
100
$16.23
$1,623.000
250
$15.79
$3,947.500
500
$15.56
$7,780.000
1,000
+
$15.19
$15,190.000
Tools/3D Models