Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705214R0000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
5.2 mm
Number of Circuits:
23829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
20/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-55 to 110 °C
PI-Spring Terminal Block-Double Deck
Search Keywords:
1SNK705214R0000
IN STOCK:
42
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.44
$47.200
25
$6.60
$165.000
50
$6.03
$301.500
100
$5.83
$583.000
250
$5.64
$1,410.000
500
$5.54
$2,770.000
1,000
$5.49
$5,490.000
2,500
+
$5.43
$13,575.000
Tools/3D Models