ADF06S04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF06S04
Alias/AKA:
2-1825059-5
RoHS:
Yes
HTS:
8536509065
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords:
ADF06S04
IN STOCK:
0
MOQ for out of Stock Qty:
375
Multiple:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
375
$1.319
$494.625
750
$0.989
$741.750
1,125
$0.923
$1,038.375
1,500
+
$0.905
$1,357.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides