help desk software
DATA SHEET

ASE62GL

TE Connectivity / Alcoswitch Brand

ASE62GL=6PDT L BEND SMT TERMS

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE62GL
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Mounting:
PCB Surface Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
6PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
25.4 x 9.4 x 8.14 mm
Life Cycle:
Discontinued
ASE62GL=6PDT L BEND SMT TERMS
Search Keywords:
ASE62GL
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
63
Multiple:
21
Tools/3D Models
Product Guides