help desk software
DATA SHEET

ASE62GL04

TE Connectivity / Alcoswitch Brand

Switch Slide 6PDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASE62GL04
Alias/AKA:
4-1825010-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Mounting:
PCB Surface Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
6PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
25.4 x 9.4 x 8.14 mm
Life Cycle:
Discontinued & Replaced
Switch Slide 6PDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Product Highlights:
  • 2 Positions
  • Six Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords:
ASE62GL04
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
252
Multiple:
21
Tools/3D Models
Product Guides