help desk software
DATA SHEET

ASF42RL

TE Connectivity / Alcoswitch Brand

ASF42RL=SLIDE SW

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ASF42RL
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Flush Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@115VAC A
Contact Plating:
Tin
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
17.78 x 7.37 x 5.35 mm
Life Cycle:
Discontinued
ASF42RL=SLIDE SW
Search Keywords:
ASF42RL
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
90
Multiple:
30
Tools/3D Models
Product Guides