MRC33
TE Connectivity / Alcoswitch BrandSwitch Rotary 3P 2 Knob Shaft PC Turret 0.5A 125VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MRC33
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Package Type:
Number of Positions:
2
Pole Throw Configuration:
3P3T
Actuator Length:
14.2 mm
Dimension:
16.26 x 16.26 x 37.78 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Turret
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.5@125VAC 28VDC A
Life Cycle:
Discontinued & Replaced
Switch Rotary 3P 2 Knob Shaft PC Turret 0.5A 125VAC 28VDC
Product Highlights:
- 3 Positions
- Angle of Throw = 36.00 °
- Actuator Style = Knob
- Code Type = 3 Poles
- Straight Mount Angle