help desk software
DATA SHEET

MRJ43

TE Connectivity / Alcoswitch Brand

Switch Rotary 4P 2 Slotted Shaft PC Pins 20VAC 20VDC 0.4VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MRJ43
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Pole Throw Configuration:
4P12T
Actuator Length:
19 mm
Dimension:
12.7 x 12.7 x 36.8 mm
Actuator Style/Diameter:
Slotted Shaft/3.3
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Life Cycle:
Discontinued & Replaced
Switch Rotary 4P 2 Slotted Shaft PC Pins 20VAC 20VDC 0.4VA
Search Keywords:
MRJ43
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides