MSS4300R
TE Connectivity / Alcoswitch BrandSwitch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSS4300R
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
275
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
4P3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
N/A
Termination Style:
PC Pins
Dimension:
22 x 22.91 x 11.5 mm
Life Cycle:
Discontinued & Replaced
Switch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 3
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords:
MSS4300R
This product is not in stock and cannot be back-ordered
Product Guides