help desk software
DATA SHEET

SLS220104

TE Connectivity / Alcoswitch Brand

Switch Slide DPDT Top Slide 0.5A 125VAC 12VDC Lug Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SLS220104
Alias/AKA:
1825079-1
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.5@125VAC A
Contact Plating:
Silver/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
Solder
Dimension:
11.8 x 8.2 x 11.9 mm
Life Cycle:
Discontinued
Switch Slide DPDT Top Slide 0.5A 125VAC 12VDC Lug Thru-Hole
Search Keywords:
SLS220104
   This product has been discontinued by the supplier
Minimum Order:
100
Multiple:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides