Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104076-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
23
Package Type:
Tube
Connector Profile:
Standard
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin, 3.81 – 6.35 µm
Mating Alignment:
With
Agency/Standard:
CSA , UL
Contact Type:
Pin
PCB Mount Orientation:
Vertical
Centerline (Pitch):
.05 in, 1.27 mm
Contact Base Material:
Copper Alloy
PCB Contact Termination Area Plating Material Finish:
Matte
Approved Standards:
CSA LR7189 , UL E28476
PCB Thickness (Recommended):
.062 in, 1.57 mm
Housing Material:
LCP
Operating Voltage:
30 VAC
Connector Mounting Type:
Board Mount
Packaging Quantity:
23
Connector System:
Board-to-Board
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Insulation Resistance:
5000 MΩ
Round Termination Post & Tail Diameter:
.015 in, .38 mm
Mating Alignment Type:
Card Edge Slot
Number of Rows:
2
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material:
Gold
UL Flammability Rating:
UL 94V-0
PCB Mount Retention:
Without
PCB Connector Assembly Type:
PCB Mount Header
PCB Contact Termination Area Plating Material:
Tin-Lead
Sealable:
No
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Current Rating (Max):
3.6 A
Solder Process Feature:
Board Standoff
Number of Positions:
30
Termination Post & Tail Length:
.1 in, 2.54 mm
Connector Contact Load Condition:
Fully Loaded
Contact Underplating Material:
Nickel
Circuit Application:
Signal
Row-to-Row Spacing:
.1 in, 2.54 mm
PCB Mount Alignment:
Without
UL Rating:
Recognized
Dielectric Withstanding Voltage (Max):
500 VAC
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Mating Square Post Dimension:
.015 in, .38 mm
Connector & Contact Terminates To:
Printed Circuit Board
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Contact Shape & Form:
Rectangular
Primary Product Color:
Black
30 SYS50 HDR DRST SHRD W/SLOT
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040766
IN STOCK:
0
MOQ for out of Stock Qty:
184
Multiple:
23
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
184
$8.92
$1,641.280
345
$5.50
$1,897.500
529
$4.35
$2,301.150
690
+
$4.27
$2,946.300
Tools/3D Models