1055546-1
TE Connectivity / AMP BrandProduction Torque Wrench Kit - 1/4" (6.4mm) and 5/16" (7.9mm) Head Size - 8.00 in-lbs (0.90Nm) Preset Torque - 6.97" (177.0mm) Length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1055546-1
RoHS:
No
HTS:
8205598000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Category:
Connector
Life Cycle:
Discontinued
The 1055546-1 from TE Connectivity / AMP Brand is production torque wrench kit with 1/4" (6.4mm) & 5/16" (7.9mm) head size, 8.00 in-lbs (0.90Nm) preset torque and 6.97" (177.0mm) length. The 1055546-1 has interchangeable head and protective cover.
Search Keywords:
10555461
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$430.00
$430.000
3
$425.70
$1,277.100
5
$411.61
$2,058.050
8
$407.50
$3,260.000
10
+
$397.42
$3,974.200
Product Guides