help desk software
DATA SHEET

1057853-1

TE Connectivity / AMP Brand

3182 2240 00,TNC PLUG TO OSM .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1057853-1
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
TNC-SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 125 °C
Dimension:
25.4 x 16.4 mm
Life Cycle:
Discontinued
3182 2240 00,TNC PLUG TO OSM
Product Highlights:
  • Plug-Jack
  • Adapter Type = TNC - SMA
Search Keywords:
10578531
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides