help desk software
DATA SHEET

1058694-1

TE Connectivity / AMP Brand

3701 7941 02 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1058694-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
18 GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
19.6 x 15.9 mm
Life Cycle:
Discontinued
3701 7941 02
Product Highlights:
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
  • Coaxial Cable Type (RG/U or Mfg.) = 402 Semi-Rigid/3.58 [.141]
Search Keywords:
10586941
  This product is discontinued, but still in stock
IN STOCK: 53
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.75
$130.750
5
$117.06
$585.300
10
$113.49
$1,134.900
25
$111.78
$2,794.500
50
$110.11
$5,505.500
100
$108.46
$10,846.000
250 +
$106.83
$26,707.500
Tools/3D Models
Product Guides