Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393117-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-11AE5-120 from TE Connectivity / P&B Brand is chassis mount power relay (enclosed) with 2 form C (2 CO) contact arrangement, 120VAC coil voltage, 17.5 mA coil current and 2.25 kOhms coil resistance. This relay has tapped core, locating tab, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 55°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
113931172
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
130
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$21.25
$42.500
150
+
$17.15
$2,572.500
Tools/3D Models