1-1393232-9
TE Connectivity / AMP BrandElectromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x12.6x25.5)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393232-9
Alias/AKA:
RP818024
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 1.1KOhm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
- RPII/1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
113932329
This product is discontinued, but still in stock
IN STOCK:
491
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$14.50
$14.500
10
$13.70
$137.000
25
$12.43
$310.750
50
$11.57
$578.500
100
$10.59
$1,059.000
250
+
$9.86
$2,465.000
Product Guides