1-1546415-1
TE Connectivity / AMP BrandRJ-11 BULKHEAD PASS THROUGH WITH BACKSIDE JACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1546415-1
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1-1546415-1 is a high-quality bulkhead pass-through with a backside jack specifically designed for RJ-11 applications. This versatile and reliable component allows for easy and secure connection of RJ-11 cables through panels, walls, or other bulkheads, making it ideal for various applications such as telecommunication systems, networking, and audio/video installations. Its compact design ensures space efficiency, while the sturdy construction and top-notch materials guarantee long-lasting performance. With this RJ-11 bulkhead pass-through, you can seamlessly integrate RJ-11 connections into your projects without compromising on quality or functionality.
Product Highlights:
- Receptacle
- Mount Type = Panel Mount
- Nitrile Rubber O-Ring Material
- Without Category 5 Cable
Search Keywords:
115464151
IN STOCK:
189
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$130.41
$130.410
5
$128.37
$641.850
10
$122.21
$1,222.100
25
$120.99
$3,024.750
50
$119.78
$5,989.000
75
$118.58
$8,893.500
100
+
$117.40
$11,740.000
Product Guides