Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1586491-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
14
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
14P DUAC 94V2 W0/PEG WO/DH LF
Product Highlights:
- Header
- AMP-DUAC
- 0 Power Positions
- 14 Signal Positions
- PCB Mount Angle = Vertical
Search Keywords:
115864914
This product is discontinued, but still in stock
IN STOCK:
72
Ships today, if you order in
You may purchase in-stock quantity up to 72
Minimum Order:
108
Available in less than min:
72
Multiple:
108
Quantity
Unit Price
Ext. Price
1
$0.931
$0.931
108
$0.846
$91.368
216
$0.833
$179.928
432
$0.821
$354.672
864
$0.804
$694.656
1,296
$0.792
$1,026.432
1,620
+
$0.780
$1,263.600
Product Guides