Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1775317-4
RoHS:
Yes
COO:
CN
Supplier Standard Pack
500
Package Type:
Reel
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material Thickness:
80 µin, 2 µm
PCB Contact Termination Area Plating Material Thickness:
80 µin, 2 µm
PCB Mount Retention:
With
Mating Retention:
Without
Centerline (Pitch):
.098 in, 2.5 mm
Contact Mating Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Surface Mount
Termination Post & Tail Length:
.079 in, 2 mm
PCB Thickness (Recommended):
.031 – .063 in, .8 mm
PCB Connector Assembly Type:
PCB Mount Header
Connector Height:
.252 in, 6.4 mm
Number of Positions:
14
Housing Material:
PA 9T GF
Contact Mating Area Length:
.138 in, 3.5 mm
Packaging Quantity:
500
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
Connector Mounting Type:
Board Mount
Connector Length:
1.555 in, 39.5 mm
Circuit Application:
Signal
Mating Square Post Dimension:
.025 in, .64 mm
Connector Contact Load Condition:
Fully Loaded
Connector System:
Wire-to-Board
PCB Contact Termination Area Plating Material Finish:
Matte
Mating Alignment Type:
Polarization
PCB Contact Termination Area Plating Material:
Tin
Contact Current Rating (Max):
3 A
PCB Mount Orientation:
Vertical
Contact Shape & Form:
Square
Operating Temperature Range:
-25 – 85 °C, -13 – 185 °F
Contact Base Material:
Brass
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Mating Alignment:
With
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Alignment:
Without
Contact Type:
Pin
Connector Width:
.189 in, 4.8 mm
Terminations per Post (Max):
3
Sealable:
No
PCB Mount Retention Type:
Solder Peg
Number of Rows:
1
Header Type:
Fully Shrouded
Packaging Type:
Reel
Operating Voltage:
250 VAC, 250 VDC
Primary Product Color:
Natural
HPI.,2.5MM PITCH,V/T,SMT TYPE,14 POS
Search Keywords:
117753174
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
375
$3.58
$1,342.500
750
$2.20
$1,650.000
1,125
$1.74
$1,957.500
1,500
+
$1.71
$2,565.000
Tools/3D Models