help desk software
DATA SHEET

1-1877285-2

TE Connectivity / AMP Brand

12P EP SHRD HDR ASMY, WHITE

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1877285-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7.5/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 105 °C
12P EP SHRD HDR ASMY, WHITE
Search Keywords:
118772852
IN STOCK: 1,510
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.787
$19.675
100
$0.606
$60.600
250
$0.600
$150.000
375
$0.589
$220.875
750
$0.569
$426.750
1,125
$0.563
$633.375
1,500 +
$0.557
$835.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models