help desk software
DATA SHEET

1-207534-0

TE Connectivity / AMP Brand

SKT HDR ASSY,36P,MMATE LF .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-207534-0
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
176
Package Type:
Box
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
36
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
14/Contact A
Operating Temperature:
-55 to 130 °C
SKT HDR ASSY,36P,MMATE LF
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 36
  • Socket
  • Without Coaxial Socket
Search Keywords:
12075340
IN STOCK: 0
MOQ for out of Stock Qty:
44
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
44
$88.68
$3,901.920
88
$46.95
$4,131.600
132
$33.04
$4,361.280
176 +
$32.38
$5,698.880