Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2201855-2
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
The TE Connectivity / AMP Brand part 1-2201855-2 is a versatile and compact MINI I/O Plug Kit Type II M. It is designed to provide reliable and efficient connections for a wide range of applications. The kit includes all the necessary components for easy and hassle-free installation. With its compact size, it is perfect for space-constrained environments. The MINI I/O Plug Kit Type II M guarantees superior performance, durability, and longevity, making it an ideal choice for various industries and projects.
Search Keywords:
122018552
IN STOCK:
266
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
10
$10.38
$103.800
25
$9.67
$241.750
50
$9.57
$478.500
68
$9.47
$643.960
136
$9.38
$1,275.680
204
$9.28
$1,893.120
272
+
$9.14
$2,486.080
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
08-70-1040
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag
39-01-2185
Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
50-37-5023
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
0431176451
Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" ...