Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-284516-0
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
11/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1-284516-0 is a 10-position Terminal Block Header with a vertical mounting direction and screw terminals. It is designed for secure and reliable connections in various electronic applications.
Search Keywords:
12845160
IN STOCK:
1,440
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
50
$2.65
$132.500
100
$2.48
$248.000
200
$2.42
$484.000
400
$2.35
$940.000
600
$2.31
$1,386.000
800
+
$2.28
$1,824.000
CUSTOMERS
ALSO BOUGHT
SDA05H0SB
Low Profile DIP
TQ2SA-L2-4.5V
Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD
TQ2SA-L2-4.5V-Z
Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD
3312J-1-104E
Res Cermet Trimmer 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hoo...
SDA05H0SBR
Low Profile DIP