help desk software
DATA SHEET

1-332433-0

TE Connectivity / AMP Brand

TERMINAL,PIDG PTFE R AU 22-20 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-332433-0
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
20-22 AWG
Color:
Green
Operating Temperature:
260(Max) °C
The TE Connectivity / AMP Brand part 1-332433-0 is a high-quality and reliable terminal designed for use in a variety of electrical applications. With its PIDG PTFE R AU 22-20 6 rating, this terminal offers superior conductivity and durability. It features a gold-plated finish, which helps to prevent corrosion and ensures a long-lasting connection. This terminal is compatible with wires in the range of 22-20 gauge and is suitable for use in demanding environments. Whether you are working on a small DIY project or a larger industrial application, the TE Connectivity / AMP Brand part 1-332433-0 is the perfect choice for all your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
13324330
IN STOCK: 305
Can Ship immediately
On Order:
1,000   can ship 2/26/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.77
$33.850
50
$5.88
$294.000
100
$5.50
$550.000
250
$5.40
$1,350.000
500
$4.81
$2,405.000
750
$4.74
$3,555.000
1,000 +
$4.58
$4,580.000
Tools/3D Models