1345055-1
TE Connectivity / AMP BrandZ-PACK 2MM HM TYPE A 110 POS. RIGHT ANGLE MALE CONNECTOR ASSEMBLY .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1345055-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Box
Connector & Contact Terminates To:
Printed Circuit Board
Contact Current Rating (Max):
.7 A
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Contact Mating Area Plating Material:
Performance Based
Backplane Interface Type:
2mm HM
Crosstalk Version:
Standard
Housing Color:
Gray
Centerline (Pitch):
.078 in, 2 mm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Shielded:
No
Connector Mounting Type:
Board Mount
Housing Material:
Polyester - GF
Sealable:
No
Backplane Architecture:
Mezzanine
Feedthrough Post Length:
6.7 mm
Circuit Application:
Power & Signal
Connector System:
Board-to-Board
Packaging Method:
Box
PCB Connector Assembly Type:
PCB Mount Header
Packaging Quantity:
11
Number of Rows:
5
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Number of Positions:
110
Contact Type:
Pin
Data Rate:
≤1 Gb/s
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Underplating Material:
Nickel
Backplane Module Length:
50 mm
AdvancedTCA Specified Product:
No
Number of Columns:
22
CompactPCI Designation:
None
Contact Base Material:
Phosphor Bronze
UL Flammability Rating:
UL 94V-0
PCB Mount Orientation:
Right Angle
Contact Mating Area Length:
3.8 mm
Mating Alignment Type:
Multi-Purpose Center
Life Cycle:
Discontinued & Replaced
Z-PACK 2MM HM TYPE A 110 POS. RIGHT ANGLE MALE CONNECTOR ASSEMBLY
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
13450551
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives